Part Details for YFT-50-05-H-08-SB-TR by Samtec Inc
Overview of YFT-50-05-H-08-SB-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YFT-50-05-H-08-SB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YFT-50-05-H-08-SB-
|
Avnet Americas | Conn Array Terminal HDR 400 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFT-50-05-H-08-SB-) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$23.8100 / $36.0200 | Buy Now | |
DISTI #
YFT-50-05-H-08-SB-
|
Avnet Americas | Conn Array Terminal HDR 400 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFT-50-05-H-08-SB-) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000001670622
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$23.8100 / $36.0200 | Buy Now |
Part Details for YFT-50-05-H-08-SB-TR
YFT-50-05-H-08-SB-TR CAD Models
YFT-50-05-H-08-SB-TR Part Data Attributes:
|
YFT-50-05-H-08-SB-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFT-50-05-H-08-SB-TR
Samtec Inc
Board Connector, 400 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |