Part Details for YFW-50-07-E-05-SB by Samtec Inc
Overview of YFW-50-07-E-05-SB by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for YFW-50-07-E-05-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YFW-50-07-E-05-SB
|
Avnet Americas | Conn Array Board Stacker HDR 250 POS 1.27mm Solder ST SMD - Bulk (Alt: YFW-50-07-E-05-SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8200 / $58.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.8200 / $58.3900 | Buy Now |
Part Details for YFW-50-07-E-05-SB
YFW-50-07-E-05-SB CAD Models
YFW-50-07-E-05-SB Part Data Attributes
|
YFW-50-07-E-05-SB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFW-50-07-E-05-SB
Samtec Inc
Board Stacking Connector, 250 Contact(s), 5 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 250 |