Part Details for YFW10N65AF by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of YFW10N65AF by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFW10N65AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650V 10A 872m10V5A 39W 2V250uA 1 N-Channel TO-220F MOSFETs ROHS | 597 |
|
$0.2492 / $0.4581 | Buy Now |