Part Details for YFW2N65AMJ by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of YFW2N65AMJ by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFW2N65AMJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650V 2A 410V1A 35W 2V250uA 1 N-Channel TO-251 MOSFETs ROHS | 80 |
|
$0.1059 / $0.1120 | Buy Now |