Part Details for YFZVFHTR15B by ROHM Semiconductor
Overview of YFZVFHTR15B by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for YFZVFHTR15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7131
|
Newark | Zener Diode, Aec-Q101, 0.5W, Sod-323He, Zener Voltage Vz Typ:15V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Yfzvfh Series, Rohs Compliant: Yes |Rohm YFZVFHTR15B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 / $0.4470 | Buy Now |
DISTI #
YFZVFHTR15BCT-ND
|
DigiKey | DIODE ZENER 14.26V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7458 In Stock |
|
$0.0657 / $0.4300 | Buy Now |
DISTI #
YFZVFHTR15B
|
Avnet Americas | Zener Diodes (corresponds to AEC-Q101) - Tape and Reel (Alt: YFZVFHTR15B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0666 / $0.0759 | Buy Now |
DISTI #
755-YFZVFHTR15B
|
Mouser Electronics | Zener Diodes 13.89-14.62V 500mW SOD-323HE 10mA RoHS: Compliant | 3659 |
|
$0.0650 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0650 | Buy Now |
|
Quest Components | 1760 |
|
$0.1260 / $0.4200 | Buy Now | |
DISTI #
YFZVFHTR15B
|
TME | Diode: Zener, 500mW, 15V, SMD, reel,tape, SOD323HE, single diode Min Qty: 10 | 0 |
|
$0.0390 / $0.0779 | RFQ |
DISTI #
YFZVFHTR15B
|
Avnet Silica | Zener Diodes (corresponds to AEC-Q101) (Alt: YFZVFHTR15B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2200 |
|
$0.0420 / $0.2510 | Buy Now |
Part Details for YFZVFHTR15B
YFZVFHTR15B CAD Models
YFZVFHTR15B Part Data Attributes
|
YFZVFHTR15B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
YFZVFHTR15B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.56% | |
Working Test Current | 10 mA |
Alternate Parts for YFZVFHTR15B
This table gives cross-reference parts and alternative options found for YFZVFHTR15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YFZVFHTR15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFZV15B | Zener Diode, | ROHM Semiconductor | YFZVFHTR15B vs TFZV15B |