Part Details for YG2A15-050VB5XLEAX by SICK AG
Overview of YG2A15-050VB5XLEAX by SICK AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YG2A15-050VB5XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3936
|
Newark | Cable Assy, 5P, M12 Rcpt-Free End, 16.4 , Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Sick YG2A15-050VB5XLEAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6500 / $29.4700 | Buy Now |
DISTI #
YG2A15-050VB5XLEAX
|
TME | Connection lead, M12, PIN: 5, angled, 5m, plug, 125VAC, 4A, -30÷80°C Min Qty: 1 | 5 |
|
$17.2400 / $18.6700 | Buy Now |
DISTI #
4058209
|
element14 Asia-Pacific | CABLE ASSY, M12 5P RCPT-FREE END, 5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.6077 | Buy Now |
DISTI #
4058209
|
Farnell | CABLE ASSY, M12 5P RCPT-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$14.2474 / $16.1970 | Buy Now |
|
Neutron USA | Cordset, Connecting cables, YG2A15-050VB5XLEAX | 1 |
|
$59.9900 | Buy Now |