Part Details for YG2A15-100UB5XLEAX by SICK AG
Overview of YG2A15-100UB5XLEAX by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YG2A15-100UB5XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4859
|
Newark | Sensor-Actr Cbl, 5P, Ra M12 Rcp-Free End Rohs Compliant: Yes |Sick YG2A15-100UB5XLEAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1200 / $57.7500 | Buy Now |
DISTI #
YG2A15-100UB5XLEAX
|
TME | Connection lead, M12, PIN: 5, angled, 10m, plug, 60VAC, 4A, Y, IP67 Min Qty: 1 | 0 |
|
$37.2900 / $40.1000 | RFQ |