YHDP24-24-19PEL024
TE Connectivity
Description: Combination Line Connector, 19 Contact(s), Male

Overview of YHDP24-24-19PEL024 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for YHDP24-24-19PEL024 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1734-YHDP24-24-19PEL024-ND
DigiKey RCPT, SIZE 24, HDP, -L024 Min Qty: 1 Lead time: 12 Weeks Container: Box 515
In Stock
  • 1 $18.4000
  • 10 $15.9480
  • 25 $15.1160
  • 50 $14.8968
  • 100 $13.1443
  • 250 $12.2680
  • 500 $12.0051
$12.0051 / $18.4000 Buy Now
DISTI # 571-YHDP242419PEL024
Mouser Electronics Automotive Connectors RCPT SIZE 24 HDP -L024 RoHS: Compliant 632
  • 1 $18.4000
  • 10 $15.1200
  • 30 $14.6700
  • 60 $13.1500
  • 120 $12.2700
  • 270 $12.2600
$12.2600 / $18.4000 Buy Now
DISTI # 71444055
RS RCPT, SIZE 24, HDP, -L024 | TE Connectivity YHDP24-24-19PEL024 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Container: Bulk 0
  • 320 $10.8300
  • 640 $10.5500
$10.5500 / $10.8300 RFQ
Onlinecomponents.com REC, 19P, BLK, E, WTHD, 12/16, P RoHS: Compliant 200 On Order
  • 1 $30.5500
  • 5 $28.5200
  • 25 $21.9400
  • 50 $19.1500
  • 100 $14.4500
  • 250 $12.0500
  • 500 $11.7100
$11.7100 / $30.5500 Buy Now
DISTI # YHDP24-24-19PEL024
TTI Automotive Connectors RCPT SIZE 24 HDP -L024 Min Qty: 30 Package Multiple: 30 Container: Tray Americas - 0
  • 30 $14.5200
  • 60 $13.0200
  • 120 $12.1500
  • 270 $11.9100
$11.9100 / $14.5200 Buy Now
DISTI # YHDP24-24-19PEL024
Avnet Abacus REC, 19P, BLK, E, WTHD, 12/16, P (Alt: YHDP24-24-19PEL024) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # YHDP24-24-19PEL024
Avnet Abacus REC, 19P, BLK, E, WTHD, 12/16, P (Alt: YHDP24-24-19PEL024) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics REC, 19P, BLK, E, WTHD, 12/16, P RoHS: Compliant 200 On Order
  • 1 $30.5500
  • 5 $28.5200
  • 25 $21.9400
  • 50 $19.1500
  • 100 $14.4500
  • 250 $12.0500
  • 500 $11.7100
$11.7100 / $30.5500 Buy Now

CAD Models for YHDP24-24-19PEL024 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for YHDP24-24-19PEL024 by TE Connectivity

YHDP24-24-19PEL024
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
2 inch
Body Depth
1.875 inch
Body Length
1.635 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.053 inch
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
25 A
Rated Voltage
250 V
Reference Standard
UL
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. YHDP24-24-19PEL024
    TE Connectivity
    Combination Line Connector, 19 Contact(s), Male
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YHDP24-24-19PEL024 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YHDP24-24-19PEL024 by TE Connectivity

Select Manufacturer
Which Manufacturer of YHDP24-24-19PEL024 would you like to use for your alert(s)?
  • Please alert me when YHDP24-24-19PEL024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YHDP24-24-19PEL024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YHDP24-24-19PEL024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YHDP24-24-19PEL024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YHDP24-24-19PEL024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YHDP24-24-19PEL024 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: