Part Details for YHNR2512-R33M by YJYCOIN
Overview of YHNR2512-R33M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YHNR2512-R33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330nH 20% 5.35A SMD2.5x2x1.26mm Power Inductors ROHS | 1940 |
|
$0.0248 / $0.0443 | Buy Now |