Part Details for YHNR4020-8R2M by YJYCOIN
Overview of YHNR4020-8R2M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YHNR4020-8R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8.2uH Magnetic Adhesive Inductor 20% 2.9A SMD4x4x2mm Power Inductors ROHS | 5210 |
|
$0.0469 / $0.0833 | Buy Now |