Part Details for YHV800-3P-90-50M-A by TE Connectivity
Overview of YHV800-3P-90-50M-A by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for YHV800-3P-90-50M-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-YHV800-3P-90-50M-A-ND
|
DigiKey | HVP800-3PHI XE,90,50SQMM,KEY A Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.2500 | Buy Now |
DISTI #
YHV800-3P-90-50M-A
|
Avnet Americas | Connector Housing Sealed Wire to Board Receptacle 3-Position 10.4mm Right Angle Cable Mount - Bulk (Alt: YHV800-3P-90-50M-A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$240.9115 / $289.9105 | Buy Now |
DISTI #
571-YHV800-3P-9050MA
|
Mouser Electronics | Automotive Connectors HVP800-3phi XE,90,50sqmm,Key A RoHS: Compliant | 1 |
|
$276.3000 / $309.2800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$255.2100 | Buy Now |
DISTI #
AMPYHV800-3P-90-50M-A
|
Heilind Electronics | HVP800-3PHI XE,90,50SQMM,KEY A | Americas - 0 in Stock |
|
$249.1981 / $324.0671 | Buy Now |
|
Onlinecomponents.com | HVP800-3phi XE,90,50sqmm,Key A RoHS: Compliant | 0 |
|
$220.2200 / $242.2400 | Buy Now |
|
Onlinecomponents.com | HVP800-3phi XE,90,50sqmm,Key A RoHS: Compliant | 1 Factory Stock |
|
$274.7800 / $296.0400 | Buy Now |
DISTI #
AMPYHV800-3P-90-50M-A
|
Interstate Connecting Components | HVP800-3PHI XE,90,50SQMM,KEY A | 0 |
|
$249.1981 / $324.0671 | Buy Now |
DISTI #
YHV800-3P-90-50M-A
|
Avnet Abacus | Connector Housing Sealed Wire to Board Receptacle 3-Position 10.4mm Right Angle Cable Mount (Alt: YHV800-3P-90-50M-A) Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HVP800-3phi XE,90,50sqmm,Key A RoHS: Compliant | 0 |
|
$220.2200 / $242.2400 | Buy Now |
Part Details for YHV800-3P-90-50M-A
YHV800-3P-90-50M-A CAD Models
YHV800-3P-90-50M-A Part Data Attributes
|
YHV800-3P-90-50M-A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YHV800-3P-90-50M-A
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.83 inch | |
Body Depth | 2.45 inch | |
Body Length | 4.25 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 650 V | |
Reference Standard | LV | |
Terminal Pitch | 23 mm |