There are no models available for this part yet.
Overview of YHVA630-2PHM-4MM-A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for YHVA630-2PHM-4MM-A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-YHVA630-2PHM-4MM-A-ND
|
DigiKey | HVA630-2PHM,4SQMM,KEY A Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$71.8435 / $115.9900 | Buy Now | |
DISTI #
YHVA630-2PHM-4MM-A
|
Avnet Americas | Connector Housing Sealed Plug 2-Position 9.4mm Straight Cable Mount Carton - Bulk (Alt: YHVA630-2PHM-4MM-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4446 | Buy Now | |
DISTI #
571-YHVA630-2PHM4MMA
|
Mouser Electronics | Automotive Connectors HVA630-2phm 4sqmm,Key A KIT RoHS: Compliant | 90 |
|
$76.1100 / $118.3100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$68.7700 | Buy Now | ||
DISTI #
AMPYHVA630-2PHM-4MM-A
|
Heilind Electronics | HVA630-2PHM,4SQMM,KEY A | Americas - 0 in Stock |
|
$41.0528 / $103.7939 | Buy Now | |
Onlinecomponents.com | Housing for Male Terminals - 2 Position - .37 in [9.4 mm] Centerline - Sealable - Orange - Power - Key A - HVA 630 - Free Hanging (In-Line). RoHS: Compliant |
97 In Stock |
|
$44.2700 / $93.9800 | Buy Now | ||
Onlinecomponents.com | HVA630-2phm,4sqmm,Key A RoHS: Compliant | 0 |
|
$63.6600 / $86.4600 | Buy Now | ||
DISTI #
YHVA630-2PHM-4MM-A
|
TTI | Automotive Connectors HVA630-2phm 4sqmm,Key A KIT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$45.8400 / $53.8300 | Buy Now | |
DISTI #
AMPYHVA630-2PHM-4MM-A
|
Interstate Connecting Components | HVA630-2PHM,4SQMM,KEY A | 0 |
|
$41.0528 / $103.7939 | Buy Now | |
DISTI #
YHVA630-2PHM-4MM-A
|
Avnet Abacus | Connector Housing Sealed Plug 2-Position 9.4mm Straight Cable Mount Carton (Alt: YHVA630-2PHM-4MM-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for YHVA630-2PHM-4MM-A by TE Connectivity
Part Data Attributes for YHVA630-2PHM-4MM-A by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
1.48 inch
|
Body Depth
|
1.51 inch
|
Body Length
|
2.8 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
W/STRAIN RELIEF
|
Number of Ports
|
1
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Voltage
|
850 V
|
Terminal Pitch
|
9.4 mm
|