Part Details for YHVA630-4PHM-4MM-A by TE Connectivity
Overview of YHVA630-4PHM-4MM-A by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for YHVA630-4PHM-4MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-YHVA630-4PHM-4MM-A-ND
|
DigiKey | HVA630-5PHM,4X4SQMM,KEY A Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.6800 | Buy Now |
DISTI #
YHVA630-4PHM-4MM-A
|
Avnet Americas | Connector Housing Sealed Plug 4-Position 6.3mm Straight Cable Mount Carton - Bulk (Alt: YHVA630-4PHM-4MM-A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$92.3610 / $111.1462 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$97.8500 | Buy Now |
DISTI #
AMPYHVA630-4PHM-4MM-A
|
Heilind Electronics | HVA630-5PHM,4X4SQMM,KEY A | Americas - 0 in Stock |
|
$70.0944 / $147.6831 | Buy Now |
DISTI #
DCHYHVA630-4PHM-4MM-A
|
Heilind Electronics | HVA630-5PHM,4X4SQMM,KEY A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HVA630-5phm,4x4sqmm,Key A RoHS: Compliant | 0 |
|
$90.5800 / $114.8600 | Buy Now |
|
Onlinecomponents.com | HVA630-5phm,4x4sqmm,Key A RoHS: Compliant | 1 Factory Stock |
|
$51.4000 / $126.2400 | Buy Now |
DISTI #
YHVA630-4PHM-4MM-A
|
TTI | Automotive Connectors KIT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$82.6300 / $117.5400 | Buy Now |
DISTI #
DCHYHVA630-4PHM-4MM-A
|
Interstate Connecting Components | HVA630-5PHM,4X4SQMM,KEY A | 0 |
|
Buy Now | |
DISTI #
AMPYHVA630-4PHM-4MM-A
|
Interstate Connecting Components | HVA630-5PHM,4X4SQMM,KEY A | 0 |
|
$70.0944 / $147.6831 | Buy Now |
Part Details for YHVA630-4PHM-4MM-A
YHVA630-4PHM-4MM-A CAD Models
YHVA630-4PHM-4MM-A Part Data Attributes
|
YHVA630-4PHM-4MM-A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YHVA630-4PHM-4MM-A
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.5 inch | |
Body Depth | 1.54 inch | |
Body Length | 2.88 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.248 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Terminal Pitch | 6.3 mm |