Part Details for YHVP1100-1P-90-A-0 by TE Connectivity
Overview of YHVP1100-1P-90-A-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YHVP1100-1P-90-A-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-YHVP1100-1P-90-A-0-ND
|
DigiKey | HVP1100-1PHI XE,90,KEY A Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$163.0434 / $183.8800 | Buy Now |
DISTI #
YHVP1100-1P-90-A-0
|
Avnet Americas | Connector Housing Sealed Plug 1-Position Right Angle Cable Mount Carton - Bulk (Alt: YHVP1100-1P-90-A-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$143.2228 / $172.3528 | Buy Now |
DISTI #
571-YHVP1100-1P-90A0
|
Mouser Electronics | Automotive Connectors HVP1100-1phi XE,90,Key A KIT RoHS: Compliant | 73 |
|
$125.9800 / $182.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$151.7200 | Buy Now |
DISTI #
AMPYHVP1100-1P-90-A-0
|
Heilind Electronics | HVP1100-1PHI XE,90,KEY A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HVP1100-1phi XE,90,Key A | 0 |
|
$146.3000 / $157.1400 | Buy Now |
DISTI #
YHVP1100-1P-90-A-0
|
TTI | Automotive Connectors HVP1100-1phi XE,90,Key A KIT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$101.1500 / $180.4600 | Buy Now |
DISTI #
YHVP1100-1P-90-A-0
|
Avnet Americas | Connector Housing Sealed Plug 1-Position Right Angle Cable Mount Carton - Bulk (Alt: YHVP1100-1P-90-A-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$143.2228 / $172.3528 | Buy Now |
DISTI #
AMPYHVP1100-1P-90-A-0
|
Interstate Connecting Components | HVP1100-1PHI XE,90,KEY A | 0 |
|
Buy Now |
Part Details for YHVP1100-1P-90-A-0
YHVP1100-1P-90-A-0 CAD Models
YHVP1100-1P-90-A-0 Part Data Attributes:
|
YHVP1100-1P-90-A-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YHVP1100-1P-90-A-0
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.27 inch | |
Body Depth | 1.96 inch | |
Body Length | 3.95 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 750 V | |
Reference Standard | USCAR |