Part Details for YJL3139KDW-ES by ElecSuper Electronics
Overview of YJL3139KDW-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YJL3139KDW-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 500mA 580m4.5V0.5A 150mW 620mV250uA 1 Piece P-Channel SOT-323 MOSFETs ROHS | 2920 |
|
$0.0102 / $0.0112 | Buy Now |