Part Details for YLR-08VF by JST Manufacturing
Overview of YLR-08VF by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6413008VF25V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for YLR-08VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3789-ND
|
DigiKey | CONN RCPT HSG 8POS 4.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
146 In Stock |
|
$0.3012 / $0.6400 | Buy Now |
DISTI #
306-YLR-08VF
|
Mouser Electronics | Automotive Connectors YL RECEPTACLE HOUSING RoHS: Compliant | 0 |
|
$0.2720 / $0.6300 | Order Now |
|
Quest Components | 189 |
|
$0.4525 / $0.9050 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 237 |
|
$0.1810 / $0.5010 | Buy Now |
|
LCSC | P4.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.2121 / $0.2215 | Buy Now |
Part Details for YLR-08VF
YLR-08VF CAD Models
YLR-08VF Part Data Attributes
|
YLR-08VF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
YLR-08VF
JST Manufacturing
Rectangular Connector, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |