Part Details for YLR-09V by JST Manufacturing
Overview of YLR-09V by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for YLR-09V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3790-ND
|
DigiKey | CONN RCPT HSG 9POS 4.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8692 In Stock |
|
$0.2766 / $0.6600 | Buy Now |
DISTI #
JSTYLR-09V
|
Heilind Electronics | Americas - 178 in Stock |
|
$0.3020 / $0.3866 | Buy Now | |
|
Quest Components | 392 |
|
$0.3350 / $0.6700 | Buy Now | |
DISTI #
JSTYLR-09V
|
Interstate Connecting Components | 59 |
|
$0.3020 / $0.3866 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 490 |
|
$0.1340 / $0.3720 | Buy Now |
Part Details for YLR-09V
YLR-09V CAD Models
YLR-09V Part Data Attributes:
|
YLR-09V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
YLR-09V
JST Manufacturing
Rectangular Connector, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |