Part Details for YLRY06-1-65F by Shenzhen Yezhan Electronics Co Ltd
Overview of YLRY06-1-65F by Shenzhen Yezhan Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YLRY06-1-65F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1W 65m 1% 1206 Current Sense Resistors/Shunt Resistors ROHS | 4530 |
|
$0.0332 / $0.0566 | Buy Now |