Part Details for YM06132C205NQ by C&K
Overview of YM06132C205NQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for YM06132C205NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKC8010-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 4A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
966 In Stock |
|
$18.3550 / $29.9800 | Buy Now |
DISTI #
611-YM06132C205NQ
|
Mouser Electronics | Keylock Switches Switchlocks 1P 4A RoHS: Compliant | 545 |
|
$18.3500 / $24.4500 | Buy Now |
DISTI #
70128697
|
RS | Switch, Keylock, SPST,90 Deg, Keypull 1,4 Tumbler Lock, SS Finish,4A,125VAC, QC | C&K YM06132C205NQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 6609 |
|
$18.4000 / $21.6500 | Buy Now |
|
Future Electronics | Y Series Stainless Steel 4 Tumbler DPST 90 Degree Solder Lug Switch Lock RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Container: Box | 0Box |
|
$20.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$24.0600 | Buy Now |
|
Quest Components | SWITCHLOCK SPST 90DEG QC 4A | 172 |
|
$28.4960 / $35.6200 | Buy Now |
DISTI #
YM06132C205NQ
|
TTI | Keylock Switches Switchlocks 1P 4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1459 In Stock |
|
$17.8400 / $20.0900 | Buy Now |
DISTI #
YM06132C205NQ
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: OFF-ON, Ø11.99mm Min Qty: 216 | 0 |
|
$17.4300 | RFQ |
DISTI #
000000000000021669
|
Sager | Keylock Switches Switchlocks 1P 4A Min Qty: 1 | 0 |
|
$19.2400 / $24.0500 | Buy Now |
Part Details for YM06132C205NQ
YM06132C205NQ CAD Models
YM06132C205NQ Part Data Attributes
|
YM06132C205NQ
C&K
Buy Now
Datasheet
|
Compare Parts:
YM06132C205NQ
C&K
KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 27.07 mm | |
Body Length or Diameter | 15.04 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 1 | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.27 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |