Part Details for YM06132C2WCNQ by C&K
Overview of YM06132C2WCNQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for YM06132C2WCNQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKC8011-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 4A 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
695 In Stock |
|
$17.3526 / $28.3400 | Buy Now |
DISTI #
611-YM06132C2WCNQ
|
Mouser Electronics | Keylock Switches Switchlocks 1P 4A RoHS: Compliant | 71 |
|
$17.6900 / $21.7600 | Buy Now |
DISTI #
70128698
|
RS | Switch, Keylock, SPST,90 Deg, Keypull 1,4 Tumbler Lock, SS Finish,4A,125VAC, Wire | C&K YM06132C2WCNQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 129 |
|
$18.5000 / $21.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$18.1900 | Buy Now |
DISTI #
YM06132C2WCNQ
|
TTI | Keylock Switches Switchlocks 1P 4A RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Kit |
Americas - 36 In Stock |
|
$17.7600 | Buy Now |
DISTI #
C&K Components YM06132C2WCNQ
|
PEI Genesis | Keylock Switch, 1 Position | 191 |
|
Buy Now | |
DISTI #
000000000000596477
|
Sager | Keylock Switches Switchlocks 1P 4A Min Qty: 36 | 0 |
|
$22.7400 | Buy Now |
Part Details for YM06132C2WCNQ
YM06132C2WCNQ CAD Models
YM06132C2WCNQ Part Data Attributes
|
YM06132C2WCNQ
C&K
Buy Now
Datasheet
|
Compare Parts:
YM06132C2WCNQ
C&K
KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 27.07 mm | |
Body Length or Diameter | 15.04 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 1 | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.27 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |