Part Details for YM06132C805NQ by C&K
Overview of YM06132C805NQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for YM06132C805NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-YM06132C805NQ-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 4A 125V Min Qty: 4 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$18.8100 / $19.5300 | Buy Now |
DISTI #
YM06132C805NQ-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 4A 125V Min Qty: 4 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.0650 | Buy Now |
DISTI #
611-YM06132C805NQ
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 0 |
|
$20.0600 | Order Now |
DISTI #
C&K Components YM06132C805NQ
|
PEI Genesis | Keylock Switch, 1 Position | 36 |
|
Buy Now | |
DISTI #
000000000000089975
|
Sager | Keylock Switches Switchlocks | 0 |
|
Buy Now |
Part Details for YM06132C805NQ
YM06132C805NQ CAD Models
YM06132C805NQ Part Data Attributes
|
YM06132C805NQ
C&K
Buy Now
Datasheet
|
Compare Parts:
YM06132C805NQ
C&K
KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 27.07 mm | |
Body Length or Diameter | 15.04 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 1 | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.27 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |