There are no models available for this part yet.
Overview of YM120C20N122 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YM120C20N122 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YM120C20N122
|
Avnet Americas | Thermistor PTC 1.2k Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: YM120C20N122) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.5734 | Buy Now | |
DISTI #
527-YM120C20N122
|
Mouser Electronics | PTC Thermistors YM120 +-20% Tolerance RoHS: Compliant | 0 |
|
$1.4800 / $1.6900 | Order Now | |
DISTI #
YM120C20N122
|
Avnet Abacus | Thermistor PTC 1.2k Ohm 20% 2-Pin Radial Bulk (Alt: YM120C20N122) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for YM120C20N122 by Amphenol Corporation
Part Data Attributes for YM120C20N122 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Resistor Type
|
PTC THERMISTOR
|