Part Details for YMC8016-F-11-02SN0 by TE Connectivity
Overview of YMC8016-F-11-02SN0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for YMC8016-F-11-02SN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YMC8016-F-11-02SN0
|
Avnet Americas | ARINC 801, 38999 STYLE, SIZE 11-02 (Alt: YMC8016-F-11-02SN0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$209.6624 / $252.3056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$239.1800 | Buy Now |
DISTI #
DCHYMC8016-F-11-02SN0
|
Heilind Electronics | ARINC 801, 38999 STYLE, SIZE 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ARINC 801, 38999 STYLE, SIZE 11-02 RoHS: Compliant | 0 |
|
$217.6600 / $539.3900 | Buy Now |
DISTI #
DCHYMC8016-F-11-02SN0
|
Interstate Connecting Components | ARINC 801, 38999 STYLE, SIZE 1 | 0 |
|
Buy Now | |
DISTI #
000000000005530497
|
Sager | Fiber Optic Connectors ARINC 801, 38999 STYLE, SIZE 11-02 Min Qty: 1 | 0 |
|
$204.3300 / $274.3500 | Buy Now |
|
Master Electronics | ARINC 801, 38999 STYLE, SIZE 11-02 RoHS: Compliant | 0 |
|
$217.6600 / $539.3900 | Buy Now |
Part Details for YMC8016-F-11-02SN0
YMC8016-F-11-02SN0 CAD Models
YMC8016-F-11-02SN0 Part Data Attributes
|
YMC8016-F-11-02SN0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YMC8016-F-11-02SN0
TE Connectivity
ARINC 801, 38999 STYLE, SIZE 11-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 2 |