Part Details for YMC8016-K-11-02SN0 by TE Connectivity
Overview of YMC8016-K-11-02SN0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YMC8016-K-11-02SN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YMC8016-K-11-02SN0
|
Avnet Americas | Connector ARINC 801 Circular Plug 2-Position Pin-Contact Straight Cable Mount - Bulk (Alt: YMC8016-K-11-02SN0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$294.0206 / $353.8214 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$319.4500 | Buy Now |
DISTI #
DCHYMC8016-K-11-02SN0
|
Heilind Electronics | ARINC 801, TYPE 1 PLUG CONNECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ARINC 801, TYPE 1 PLUG CONNECTOR RoHS: Compliant | 0 |
|
$314.8700 / $800.9000 | Buy Now |
DISTI #
DCHYMC8016-K-11-02SN0
|
Interstate Connecting Components | ARINC 801, TYPE 1 PLUG CONNECT | 0 |
|
Buy Now | |
DISTI #
000000000006150783
|
Sager | Fiber Optic Connectors ARINC 801, TYPE 1 PLUG CONNECTOR Min Qty: 1 | 0 |
|
$327.0300 / $384.7500 | Buy Now |
|
Master Electronics | ARINC 801, TYPE 1 PLUG CONNECTOR RoHS: Compliant | 0 |
|
$314.8700 / $800.9000 | Buy Now |
Part Details for YMC8016-K-11-02SN0
YMC8016-K-11-02SN0 CAD Models
YMC8016-K-11-02SN0 Part Data Attributes
|
YMC8016-K-11-02SN0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YMC8016-K-11-02SN0
TE Connectivity
Fiber Optic Connector, 2 Contact(s), Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 2 |