Part Details for YMC8016-K-19-12SN0 by TE Connectivity
Overview of YMC8016-K-19-12SN0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for YMC8016-K-19-12SN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHYMC8016-K-19-12SN0
|
Heilind Electronics | ARINC 801, TYPE 1 PLUG CONNECT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYMC8016-K-19-12SN0
|
Interstate Connecting Components | ARINC 801, TYPE 1 PLUG CONNECT | 0 |
|
Buy Now |
Part Details for YMC8016-K-19-12SN0
YMC8016-K-19-12SN0 CAD Models
YMC8016-K-19-12SN0 Part Data Attributes
|
YMC8016-K-19-12SN0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YMC8016-K-19-12SN0
TE Connectivity
Fiber Optic Connector, 12 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 12 |