Part Details for YMC8017-B-11-02PN0 by TE Connectivity
Overview of YMC8017-B-11-02PN0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for YMC8017-B-11-02PN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHYMC8017-B-11-02PN0
|
Heilind Electronics | ARINC 801, TYPE 1 JAM NUT CONN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYMC8017-B-11-02PN0
|
Interstate Connecting Components | ARINC 801, TYPE 1 JAM NUT CONN | 0 |
|
Buy Now |
Part Details for YMC8017-B-11-02PN0
YMC8017-B-11-02PN0 CAD Models
YMC8017-B-11-02PN0 Part Data Attributes:
|
YMC8017-B-11-02PN0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YMC8017-B-11-02PN0
TE Connectivity
Fiber Optic Connector, 2 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY/BRONZE | |
Total Number of Contacts | 2 |