Part Details for YMC8017-F-13-04PN0 by TE Connectivity
Overview of YMC8017-F-13-04PN0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for YMC8017-F-13-04PN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YMC8017-F-13-04PN0
|
Avnet Americas | ARINC 801, TYPE 1 JAM NUT CONNECTOR - Bulk (Alt: YMC8017-F-13-04PN0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 5 Factory Stock |
|
$143.9836 / $173.2684 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$156.4400 | Buy Now |
DISTI #
DCHYMC8017-F-13-04PN0
|
Heilind Electronics | ARINC 801, TYPE 1 JAM NUT CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ARINC 801, TYPE 1 JAM NUT CONNECTOR RoHS: Compliant | 0 |
|
$149.4700 / $370.4200 | Buy Now |
DISTI #
DCHYMC8017-F-13-04PN0
|
Interstate Connecting Components | ARINC 801, TYPE 1 JAM NUT CONN | 0 |
|
Buy Now | |
DISTI #
000000000005530504
|
Sager | Fiber Optic Connectors ARINC 801, TYPE 1 JAM NUT CONNECTOR Min Qty: 1 | 0 |
|
$122.0100 / $188.4100 | Buy Now |
|
Master Electronics | ARINC 801, TYPE 1 JAM NUT CONNECTOR RoHS: Compliant | 0 |
|
$149.4700 / $370.4200 | Buy Now |
Part Details for YMC8017-F-13-04PN0
YMC8017-F-13-04PN0 CAD Models
YMC8017-F-13-04PN0 Part Data Attributes
|
YMC8017-F-13-04PN0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YMC8017-F-13-04PN0
TE Connectivity
ARINC 801, TYPE 1 JAM NUT CONNEC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 4 |