YMC8017-F-19-12PB0
TE Connectivity
Description: Fiber Optic Connector, 12 Contact(s)

Overview of YMC8017-F-19-12PB0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for YMC8017-F-19-12PB0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHYMC8017-F-19-12PB0
Heilind Electronics ARINC 801, TYPE 1 JAM NUT CONN Americas - 0 in Stock
Buy Now
DISTI # DCHYMC8017-F-19-12PB0
Interstate Connecting Components ARINC 801, TYPE 1 JAM NUT CONN 0
Buy Now

CAD Models for YMC8017-F-19-12PB0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YMC8017-F-19-12PB0 by TE Connectivity

YMC8017-F-19-12PB0
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Connector Type
FIBER OPTIC CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
OPTICAL FIBER
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
12
Want to compare parts?
  1. YMC8017-F-19-12PB0
    TE Connectivity
    Fiber Optic Connector, 12 Contact(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YMC8017-F-19-12PB0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YMC8017-F-19-12PB0 by TE Connectivity

Select Manufacturer
Which Manufacturer of YMC8017-F-19-12PB0 would you like to use for your alert(s)?
  • Please alert me when YMC8017-F-19-12PB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YMC8017-F-19-12PB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YMC8017-F-19-12PB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YMC8017-F-19-12PB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YMC8017-F-19-12PB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YMC8017-F-19-12PB0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: