Part Details for YQS5846PTF by Amphenol Corporation
Overview of YQS5846PTF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQS5846PTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YQS5846PTF
|
Avnet Americas | Thermistor PTC 3 Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: YQS5846PTF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.0996 | Buy Now |
DISTI #
527-YQS5846PTF
|
Mouser Electronics | PTC Thermistors Resettable Fuse Fuse -/+20% RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
56867718
|
Verical | Thermistor PTC 3 Ohm 20% 2-Pin Radial Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2120 | Americas - 2475 |
|
$1.9370 / $3.2890 | Buy Now |
DISTI #
YQS5846PTF
|
Avnet Abacus | (Alt: YQS5846PTF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YQS5846PTF
YQS5846PTF CAD Models
YQS5846PTF Part Data Attributes
|
YQS5846PTF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YQS5846PTF
Amphenol Corporation
PTC Thermistor, 3ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 10 °C | |
Package Height | 14 mm | |
Package Length | 14 mm | |
Package Style | Disc | |
Package Width | 4.6 mm | |
Resistance | 3 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 25 V |