Part Details for YQS5925PTO by Amphenol Advanced Sensors
Overview of YQS5925PTO by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQS5925PTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T9645
|
Newark | Uncoated, Switch Temp 120 C, 100 @ 25 C/Bulk |Amphenol Advanced Sensors YQS5925PTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
70181338
|
RS | Thermistor, 100 Ohms @ 25 DegC, Tol 30%, 240 V, Radial, 120 DegC Switching Temp | Amphenol Advanced Sensors YQS5925PTO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 507 |
|
$1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.7900 | Buy Now |
DISTI #
AASYQS5925PTO
|
Heilind Electronics | UNCOATED, SWITCH TEMP 120 C, 1 00 @ 25 C | Americas - 0 in Stock |
|
$1.6523 / $1.9485 | Buy Now |