Part Details for YQS5934PTO by Amphenol Advanced Sensors
Overview of YQS5934PTO by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQS5934PTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7173
|
Newark | Ptc Thermistor, 5Kohm, Through Hole Rohs Compliant: Yes |Amphenol Advanced Sensors YQS5934PTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.4500 | Buy Now |
DISTI #
24T9647
|
Newark | Ptc Thermistor, 5K, Radial Leaded, Resistance (25°C):5Kohm, Product Range:Pto Series, Operating Voltage Max:480V, Operating Temperature Min:10°C, Operating Temperature Max:55°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Amphenol Advanced Sensors YQS5934PTO RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
71287389
|
RS | Sensor, 5000 102Sw | Amphenol Advanced Sensors YQS5934PTO RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
Future Electronics | PTO Series 5 kOhm Through Hole PTC Thermistors RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.1500 | Buy Now |
DISTI #
AASYQS5934PTO
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0266 / $1.2563 | Buy Now |