Part Details for YS1A5S273Y by Kyocera AVX Components
Overview of YS1A5S273Y by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YS1A5S273Y
YS1A5S273Y CAD Models
YS1A5S273Y Part Data Attributes
|
YS1A5S273Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
YS1A5S273Y
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 27000 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for YS1A5S273Y
This table gives cross-reference parts and alternative options found for YS1A5S273Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YS1A5S273Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YS1A5S273H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS1A5S273Y vs YS1A5S273H |
YS1A5B273Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS1A5S273Y vs YS1A5B273Y |
YR1A5B273H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS1A5S273Y vs YR1A5B273H |
YS1A5B273H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS1A5S273Y vs YS1A5B273H |
YS1A5S273Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS1A5S273Y vs YS1A5S273Z |
YR1A5B273Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS1A5S273Y vs YR1A5B273Y |