Part Details for YS35V-2402500 by Yingjiao Electrical Co Ltd
Overview of YS35V-2402500 by Yingjiao Electrical Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YS35V-2402500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2397887
|
Jameco Electronics | Switching Wall Adapter Power Supply 24V 2.5A 2.1mm Plug NEMA1-15P Min Qty: 1 Container: Each | 218 |
|
$9.9500 / $12.9500 | Buy Now |