Part Details for YSL60C-2404160 by Yingjiao Electrical Co Ltd
Overview of YSL60C-2404160 by Yingjiao Electrical Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSL60C-2404160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YSL60C-100-24
|
TME | Power supply: switching, LED, 100W, 24VDC, 4.16A, 220÷240VAC, IP20 Min Qty: 1 | 5 |
|
$25.7100 / $30.6900 | Buy Now |