Part Details for YSRW-10-17 (ALTERNATE: 191195) by Festo
Overview of YSRW-10-17 (ALTERNATE: 191195) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSRW-10-17 (ALTERNATE: 191195)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71145587
|
RS | Shock Absorber, sz 10, self adjusting, 17mm stroke, 8J, 700N | Festo YSRW-10-17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$227.8400 | Buy Now |