Part Details for YSRW-12-20 (ALTERNATE: 191196) by Festo
Overview of YSRW-12-20 (ALTERNATE: 191196) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSRW-12-20 (ALTERNATE: 191196)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990427
|
RS | Shock absorber, 20mm stroke, M16x1 body thread, 400 N stop force | Festo YSRW-12-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$236.1300 | Buy Now |