Part Details for YTE-119-02-F-5-375 by Samtec Inc
Overview of YTE-119-02-F-5-375 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for YTE-119-02-F-5-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTE-119-02-F-5-375-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY ELEV Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.6543 | Buy Now |
DISTI #
YTE-119-02-F-5-375
|
Avnet Americas | Conn Elevated Socket SKT 95 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTE-119-02-F-5-375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.4400 / $16.2800 | Buy Now |
DISTI #
200-YTE11902F5375
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Elevated Socket Strip" RoHS: Compliant | 0 |
|
$3.7200 / $16.2800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.7200 / $16.2800 | Buy Now | |
DISTI #
YTE-119-02-F-5-375
|
Avnet Americas | Conn Elevated Socket SKT 95 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTE-119-02-F-5-375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.4400 / $16.2800 | Buy Now |
DISTI #
YTE-119-02-F-5-375
|
Avnet Americas | Conn Elevated Socket SKT 95 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTE-119-02-F-5-375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.4400 / $16.2800 | Buy Now |
DISTI #
000000000002259369
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip Min Qty: 1 | 0 |
|
$9.1000 / $16.2800 | Buy Now |
|
Master Electronics | 0 |
|
$3.7200 / $16.2800 | Buy Now |
Part Details for YTE-119-02-F-5-375
YTE-119-02-F-5-375 CAD Models
YTE-119-02-F-5-375 Part Data Attributes
|
YTE-119-02-F-5-375
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-119-02-F-5-375
Samtec Inc
Board Stacking Connector, 95 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLEXYZ | |
Body Breadth | 0.395 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.513 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.54 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 95 | |
Withdrawl Force-Min | .278 N |