Part Details for YTE-124-02-L-6-530 by Samtec Inc
Overview of YTE-124-02-L-6-530 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for YTE-124-02-L-6-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTE-124-02-L-6-530
|
Avnet Americas | Conn Elevated Socket SKT 144 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-124-02-L-6-530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YTE-124-02-L-6-530
|
Avnet Americas | Conn Elevated Socket SKT 144 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-124-02-L-6-530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6000 / $38.8300 | Buy Now |
DISTI #
000000000002259418
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6000 / $38.8300 | Buy Now |
Part Details for YTE-124-02-L-6-530
YTE-124-02-L-6-530 CAD Models
YTE-124-02-L-6-530 Part Data Attributes
|
YTE-124-02-L-6-530
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-124-02-L-6-530
Samtec Inc
Board Stacking Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 |