Part Details for YTE-144-02-L-5-700 by Samtec Inc
Overview of YTE-144-02-L-5-700 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for YTE-144-02-L-5-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTE-144-02-L-5-700-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY ELEV Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.6383 | Buy Now |
DISTI #
YTE-144-02-L-5-700
|
Avnet Americas | Conn Elevated Socket SKT 220 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTE-144-02-L-5-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$30.2200 / $47.1200 | Buy Now |
DISTI #
200-YTE14402L5700
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Elevated Socket Strip" RoHS: Compliant | 0 |
|
$26.3300 / $47.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9900 / $54.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.9900 / $54.9900 | Buy Now |
Part Details for YTE-144-02-L-5-700
YTE-144-02-L-5-700 CAD Models
YTE-144-02-L-5-700 Part Data Attributes
|
YTE-144-02-L-5-700
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-144-02-L-5-700
Samtec Inc
Board Stacking Connector, 220 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FLEXYZ | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 220 |