Part Details for YTQ-130-01-L-Q by Samtec Inc
Overview of YTQ-130-01-L-Q by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTQ-130-01-L-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P9696
|
Newark | "2.00 Mm Flexyz High-Density Square Tail Socket Strip" Rohs Compliant: No |Samtec YTQ-130-01-L-Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.9600 / $23.0700 | Buy Now |
DISTI #
YTQ-130-01-L-Q-ND
|
DigiKey | CONN HD ARRAY RCP 120P VERT GOLD Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.5522 | Buy Now |
DISTI #
YTQ-130-01-L-Q
|
Avnet Americas | Conn Socket Strip SKT 120 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTQ-130-01-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$12.7100 / $19.8100 | Buy Now |
DISTI #
200-YTQ13001LQ
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Square Tail Socket Strip" RoHS: Compliant | 9 |
|
$4.5300 / $19.8100 | Buy Now |
|
Onlinecomponents.com | Connector High Density Array - 120 Position - Female - Through Hole - Gold. | 0 |
|
$4.5300 / $19.8100 | Buy Now |
|
Quest Components | 32 |
|
$8.2880 / $13.4400 | Buy Now | |
DISTI #
YTQ-130-01-L-Q
|
Avnet Americas | Conn Socket Strip SKT 120 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTQ-130-01-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$12.7100 / $19.8100 | Buy Now |
|
Master Electronics | Connector High Density Array - 120 Position - Female - Through Hole - Gold. | 0 |
|
$4.5300 / $19.8100 | Buy Now |
Part Details for YTQ-130-01-L-Q
YTQ-130-01-L-Q CAD Models
YTQ-130-01-L-Q Part Data Attributes:
|
YTQ-130-01-L-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTQ-130-01-L-Q
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | FLEXYZ | |
Body Breadth | 0.316 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.382 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for YTQ-130-01-L-Q
This table gives cross-reference parts and alternative options found for YTQ-130-01-L-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTQ-130-01-L-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTQ-130-01-LM-Q | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | YTQ-130-01-L-Q vs YTQ-130-01-LM-Q |
YTQ-130-01-FM-Q | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | YTQ-130-01-L-Q vs YTQ-130-01-FM-Q |
YTQ-130-01-SM-Q | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTQ-130-01-L-Q vs YTQ-130-01-SM-Q |
YTQ-130-01-S-Q | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTQ-130-01-L-Q vs YTQ-130-01-S-Q |
YTQ-130-01-H-Q | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTQ-130-01-L-Q vs YTQ-130-01-H-Q |