Part Details for YTQ-131-03-LM-5 by Samtec Inc
Overview of YTQ-131-03-LM-5 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YTQ-131-03-LM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTQ-131-03-LM-5
|
Avnet Americas | Conn Socket Strip SKT 155 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTQ-131-03-LM-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$11.8400 / $34.4900 | Buy Now | |
DISTI #
YTQ-131-03-LM-5
|
Avnet Americas | Conn Socket Strip SKT 155 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTQ-131-03-LM-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YTQ-131-03-LM-5
|
Avnet Americas | Conn Socket Strip SKT 155 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTQ-131-03-LM-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$11.8400 / $34.4900 | Buy Now |
Part Details for YTQ-131-03-LM-5
YTQ-131-03-LM-5 CAD Models
YTQ-131-03-LM-5 Part Data Attributes
|
YTQ-131-03-LM-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTQ-131-03-LM-5
Samtec Inc
Board Connector, 155 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 155 |