Part Details for YTS-103-01-S-Q by Samtec Inc
Overview of YTS-103-01-S-Q by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS-103-01-S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTS-103-01-S-Q-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY SOCK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7100 | Buy Now |
DISTI #
YTS-103-01-S-Q
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Through Hole - Bulk (Alt: YTS-103-01-S-Q) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 / $4.6400 | Buy Now |
DISTI #
200-YTS10301SQ
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Socket Strip" RoHS: Compliant | 0 |
|
$0.9500 / $4.6400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9500 / $4.6400 | Buy Now | |
DISTI #
YTS-103-01-S-Q
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Through Hole - Bulk (Alt: YTS-103-01-S-Q) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 / $4.6400 | Buy Now |
DISTI #
YTS-103-01-S-Q
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Through Hole - Bulk (Alt: YTS-103-01-S-Q) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 / $4.6400 | Buy Now |
DISTI #
000000000005941338
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Socket Strip Min Qty: 1 | 0 |
|
$2.3300 / $4.6400 | Buy Now |
|
Master Electronics | 0 |
|
$0.9500 / $4.6400 | Buy Now |
Part Details for YTS-103-01-S-Q
YTS-103-01-S-Q CAD Models
YTS-103-01-S-Q Part Data Attributes
|
YTS-103-01-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTS-103-01-S-Q
Samtec Inc
Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.315 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.248 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for YTS-103-01-S-Q
This table gives cross-reference parts and alternative options found for YTS-103-01-S-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTS-103-01-S-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50576-1012F | Board Connector, 12 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | YTS-103-01-S-Q vs 50576-1012F |