Part Details for YTS-125-01-L-5 by Samtec Inc
Overview of YTS-125-01-L-5 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS-125-01-L-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTS-125-01-L-5-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY SOCK Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.7200 | Buy Now |
DISTI #
YTS-125-01-L-5
|
Avnet Americas | Conn Socket Strip SKT 125 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTS-125-01-L-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.7300 / $16.7300 | Buy Now |
DISTI #
200-YTS12501L5
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Socket Strip" RoHS: Compliant | 0 |
|
$3.8300 / $16.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.8300 / $16.7300 | Buy Now | |
DISTI #
YTS-125-01-L-5
|
Avnet Americas | Conn Socket Strip SKT 125 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTS-125-01-L-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.7300 / $16.7300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | 0 |
|
$3.8300 / $16.7300 | Buy Now |
Part Details for YTS-125-01-L-5
YTS-125-01-L-5 CAD Models
YTS-125-01-L-5 Part Data Attributes:
|
YTS-125-01-L-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTS-125-01-L-5
Samtec Inc
Board Connector, 125 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLEXYZ | |
Body Breadth | 0.395 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.987 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 125 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for YTS-125-01-L-5
This table gives cross-reference parts and alternative options found for YTS-125-01-L-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTS-125-01-L-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
244-61000-15 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, | ept Connectors | YTS-125-01-L-5 vs 244-61000-15 |