There are no models available for this part yet.
Overview of YTS-130-01-F-6 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for YTS-130-01-F-6 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-YTS-130-01-F-6-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY SOCK Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.2900 | Buy Now | |
DISTI #
YTS-130-01-F-6
|
Avnet Americas | Conn Socket Strip SKT 180 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTS-130-01-F-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-YTS13001F6
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Socket Strip" RoHS: Compliant | 0 |
|
$4.4100 / $19.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1000 / $20.0100 | Buy Now | ||
DISTI #
000000000001144746
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Socket Strip Min Qty: 1 | 0 |
|
$10.7700 / $19.2800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.1000 / $20.0100 | Buy Now |
CAD Models for YTS-130-01-F-6 by Samtec Inc
Part Data Attributes for YTS-130-01-F-6 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FLEXYZ
|
Body Breadth
|
0.474 inch
|
Body Depth
|
0.25 inch
|
Body Length
|
2.382 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.5004 N
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
6
|
Number of Rows Loaded
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
180
|
Withdrawl Force-Min
|
.278 N
|
Alternate Parts for YTS-130-01-F-6
This table gives cross-reference parts and alternative options found for YTS-130-01-F-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTS-130-01-F-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQW-130-01-S-6 | Board Connector, 180 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | YTS-130-01-F-6 vs SQW-130-01-S-6 |