Part Details for YTS-150-01-G-5 by Samtec Inc
Overview of YTS-150-01-G-5 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for YTS-150-01-G-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTS-150-01-G-5-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY SOCK Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.9400 | Buy Now |
DISTI #
YTS-150-01-G-5
|
Avnet Americas | Conn Socket Strip SKT 250 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTS-150-01-G-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$24.1900 / $37.7200 | Buy Now |
DISTI #
200-YTS15001G5
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Socket Strip" RoHS: Compliant | 0 |
|
$14.8500 / $37.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.6200 / $37.7200 | Buy Now | |
DISTI #
YTS-150-01-G-5
|
Avnet Americas | Conn Socket Strip SKT 250 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTS-150-01-G-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$24.1900 / $37.7200 | Buy Now |
DISTI #
000000000002259734
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Socket Strip Min Qty: 1 | 0 |
|
$21.0800 / $37.7200 | Buy Now |
|
Master Electronics | 0 |
|
$8.6200 / $37.7200 | Buy Now |
Part Details for YTS-150-01-G-5
YTS-150-01-G-5 CAD Models
YTS-150-01-G-5 Part Data Attributes:
|
YTS-150-01-G-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTS-150-01-G-5
Samtec Inc
Board Connector, 250 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 250 |