Part Details for YTS-150-01-G-Q by Samtec Inc
Overview of YTS-150-01-G-Q by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS-150-01-G-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTS-150-01-G-Q-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY SOCK Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.3900 | Buy Now |
DISTI #
YTS-150-01-G-Q
|
Avnet Americas | Connector Socket Strip 200 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: YTS-150-01-G-Q) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6800 / $31.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6800 / $31.3200 | Buy Now |
Part Details for YTS-150-01-G-Q
YTS-150-01-G-Q CAD Models
YTS-150-01-G-Q Part Data Attributes
|
YTS-150-01-G-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTS-150-01-G-Q
Samtec Inc
Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.315 inch | |
Body Depth | 0.25 inch | |
Body Length | 3.949 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 |
Alternate Parts for YTS-150-01-G-Q
This table gives cross-reference parts and alternative options found for YTS-150-01-G-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTS-150-01-G-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50939-1050H | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | YTS-150-01-G-Q vs 50939-1050H |
50785-1050E | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | YTS-150-01-G-Q vs 50785-1050E |
51093-1050EA | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | YTS-150-01-G-Q vs 51093-1050EA |
50328-5050Z | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | YTS-150-01-G-Q vs 50328-5050Z |
51093-3050FB | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | YTS-150-01-G-Q vs 51093-3050FB |
51093-5050F | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | YTS-150-01-G-Q vs 51093-5050F |
ESQT-150-03-F-Q-400 | Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | YTS-150-01-G-Q vs ESQT-150-03-F-Q-400 |
51093-3050FD | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | YTS-150-01-G-Q vs 51093-3050FD |
51093-5050EC | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | YTS-150-01-G-Q vs 51093-5050EC |
51093-5050ED | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | YTS-150-01-G-Q vs 51093-5050ED |