There are no models available for this part yet.
Overview of YTS-B011-2B by YIY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC78B011FTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=30/Square, Sine Wave | |
MP-64RJ45UNNB-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 11ft | |
G832MB011206322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. |
Price & Stock for YTS-B011-2B by YIY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Without 50mA 6.1mm 100M 20000 Times 12V 250gf 3.5mm 5mm Rectangle button Direct Insert SPST Plugin Tactile Switches ROHS | 1826 |
|
$0.0127 / $0.0254 | Buy Now |