Part Details for YTS-B013-1B by YIY
Overview of YTS-B013-1B by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 13ft | |
10155504-B013LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 13 Position, STG, Top Latch; B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155516-B013LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm, Right Angle, Receptacle, Surface mount, 13 position |
Price & Stock for YTS-B013-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6.1mm 100M 20000 Times 12V 160gf 3.5mm 5mm Rectangle button Standing paste SPST SMD Tactile Switches ROHS | 2437 |
|
$0.0136 / $0.0271 | Buy Now |