Part Details for YTS-C005-2E by YIY
Overview of YTS-C005-2E by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCRBNC-005 | Amphenol Cables on Demand | Amphenol CO-174BNCRBNC-005 BNC Male to BNC Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-174SMAZBNC-005 | Amphenol Cables on Demand | Amphenol CO-174SMAZBNC-005 SMA Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
8N3SV75KC-0058CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for YTS-C005-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 5.2mm 100M 100000 Times 12V 250gf 5.2mm 2.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 8213 |
|
$0.0128 / $0.0241 | Buy Now |