Part Details for YTS-C015-1B by YIY
Overview of YTS-C015-1B by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1006C015LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
8N3S271FC-0156CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
9FGV1002C015NBGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for YTS-C015-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 4.5mm 100M 50000 Times 12V 160gf 4.5mm 3.8mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 1453 |
|
$0.0117 / $0.0245 | Buy Now |